Vishay MAL213658152E3

Cap Aluminum 1500uF 63V 20% (18 X 35mm) Radial 7.5mm 2350mA 10000h 105C Bulk
$ 2.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL213658152E3.

IHS

Datasheet11 pages5 years ago

Future Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 2.746
$ 1.278
Stock
2,301
22,635
Authorized Distributors
2
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
8000 hours
Ripple Current
1.175 A
3.1 A
Height - Seated (Max)
37.4904 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1500uF 63V ±20% 1.824A@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1C152L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1C152LB
Panasonic EEUFR1C152LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1V152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1500muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB800ELL152MMP1S
1500µF 80V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
United Chemi-ConEKYB350ELL152MK25S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 25mm) Radial 5mm 2530mA 10000h 105C Bulk

Descriptions

Descriptions of Vishay MAL213658152E3 provided by its distributors.

Cap Aluminum 1500uF 63V 20% (18 X 35mm) Radial 7.5mm 2350mA 10000h 105C Bulk
1500F 63V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric