Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHE1V152MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1500muF ±20% 0.492Dia 12.50mm

$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1V152MHD.

IHS

Datasheet6 pages4 years ago

Farnell

Newark

Nichicon SCT

element14

Inventory History

3 month trend:
-39.15%

CAD Models

Download Nichicon UHE1V152MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.844
$ 0.919
Stock
15,869
15,577
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
65 mΩ
-
Life (Hours)
10000 hours
5000 hours
Ripple Current
2.304 A
2.72 A
Height - Seated (Max)
35.5092 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKY-350ELL152MK35S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105°C Bulk
PanasonicEEUFR1V152L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 1500muF 卤20% 0.492Dia 12.50mm
1500uF 35V ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPW1E152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1500muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUHE1E152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1500muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB350ELL152MK25S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 25mm) Radial 5mm 2530mA 10000h 105C Bulk

Descriptions

Descriptions of Nichicon UHE1V152MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1500muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1500uF 35V 20%( 12.5 X 35.5mm) Radial 5mm 2880mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1.5mF 35V ±20% 5mm 10000h@ 105°C 2.304A@ 120Hz,2.88A@ 100kHz Plugins,D12.5xL35.5mm Through hole mounting 35.5mm*35.5mm*35.5mm
ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 35V, 20%, RADIAL; Capacitance: 1500µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1000 hours @ 85°C; Polarity
Aluminum Electrolytic Capacitor 1500Uf, 35V, 20%, Radial; Rango De Producto:Serie He; Capacidad:1500Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:35.5Mm |Nichicon UHE1V152MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL