Panasonic EEUFR1C152L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1500muF ±20% 0.394Dia 10.00mm
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C152L.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Farnell

JRH Electronics

Inventory History

3 month trend:
+12.08%

CAD Models

Download Panasonic EEUFR1C152L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 0.479
$ 0.479
Stock
30,721
25,664
25,664
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.47 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEUFM1C152
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 1500muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 1500muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKZM160ELL152MJ20S
Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 1960mA 10000h 105°C Bulk
United Chemi-ConEKY-160ELL152MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF
United Chemi-ConEKZN160ELL152MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
KYOCERA AVXUHE1C152MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 1500muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEUFR1C152L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1500muF ±20% 0.394Dia 10.00mm
Panasonic EEUFR1C152L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 16V, 20%, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 1500 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,10X25,BULK
Cap Aluminum 1500uF 16V 20% (10 X 25mm) Radial 5mm 2470mA 10000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1500uF, 16V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 16 V 1500 uF Ø 10 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 1500Uf, 16V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FR1C152L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C152L