Rubycon 63ZLH1500MEFC16X35.5

1500uF 63V ±20% 1.824A@120Hz Plugin, D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLH1500MEFC16X35.5.

IHS

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 63ZLH1500MEFC16X35.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.233
$ 1.343
$ 1.343
Stock
10,377
6,555
6,555
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.824 A
3.2 A
3.2 A
Height - Seated (Max)
37.4904 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKYB800ELL152MMP1S
1500µF 80V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
United Chemi-ConEKZN800ELL152MMP1S
Cap Aluminum Lytic 1500uF 80V 20% (18 X 35.5mm) Radial 7.5mm 3.71A 10000h 105C Bulk
United Chemi-ConEKYB500ELL152MM25S
KYB Series 50 V 1500 uF 105 °C Ø 18 x 25 mm Radial Aluminum Electrolytic Cap
NichiconLLS1K152MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 1500muF ±20% 0.866Dia 22.00mm
NichiconUHE1J152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 1500muF ±20% 0.709Dia 18.00mm
NichiconUPS1J152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 1500muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 63ZLH1500MEFC16X35.5 provided by its distributors.

1500uF 63V ±20% 1.824A@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cap Aluminum Lytic 1500uF 63V 20%( 16 X 35.5mm) Radial 7.5mm 3040mA 10000h 105C Bulk
CAPACITOR ALUM ELECT, 1500UF, 63V, 20%, RADIAL; Capacitance:1500µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:35.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZLH1500MEFC 16X35.5