United Chemi-Con ELXZ630ELL152MM35S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF
$ 1.272
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ630ELL152MM35S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-7.60%

CAD Models

Download United Chemi-Con ELXZ630ELL152MM35S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.272
$ 2.64
Stock
5,255
2,301
Authorized Distributors
6
2
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
8000 hours
10000 hours
Ripple Current
3.1 A
1.175 A
Height - Seated (Max)
35.0012 mm
37.4904 mm

Related Parts

United Chemi-ConELXZ500ELL152ML35S
Cap Aluminum Lytic 1500uF 50V 20%( 16 X 35mm) Radial 7.5mm 2800mA 8000h 105C Automotive Bulk
KYOCERA AVXUPW1H152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1500muF 卤20% 0.630Dia 16.00mm
United Chemi-ConELXY500ELL152ML40S
Cap Aluminum Lytic 1500uF 50V 20% (16 X 40mm) Radial 7.5mm 2540mA 8000h 105°C Bulk
United Chemi-ConEKYB800ELL152MMP1S
1500µF 80V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
KYOCERA AVXUPW1H152MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1500muF ±20% 0.630Dia 16.00mm
NichiconUHE1J152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 1500muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of United Chemi-Con ELXZ630ELL152MM35S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF
Cap Aluminum Lytic 1500uF 63V 20%( 18 X 35mm) Radial 7.5mm 3100mA 8000h 105C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 63V 20%; Capacitance: 1500µF; Voltage(DC): 63V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 8000 hours @ 105°C; Polarity: Pola 23K4322
Aluminum Electrolytic Capacitor, 1500Uf, 63V 20%; Rango De Producto:Serie Lxz; Capacidad:1500Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Chemi-Con ELXZ630ELL152MM35S

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con