Vishay MAL213655472E3

4700UF 16 V DC Aluminum Electrolytic Capacitor, 136 Series 10000H 16(DIA.)X35MM
$ 2.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL213655472E3.

IHS

Datasheet11 pages5 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-1.55%

CAD Models

Download Vishay MAL213655472E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.274
$ 2.296
$ 2.296
Stock
1,739
2,241
2,241
Authorized Distributors
5
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
75 mΩ
75 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.794 A
1.794 A
1.794 A
Height - Seated (Max)
37.4904 mm
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFR0J472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 4700muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR0J472B
Panasonic EEUFR0J472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB160ELL472MK35S
Cap Aluminum Lytic 4700uF 16V 20%( 12.5 X 35mm) Radial 5mm 3140mA 10000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 6.3V 4700muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount

Descriptions

Descriptions of Vishay MAL213655472E3 provided by its distributors.

4700UF 16 V DC ALUMINUM ELECTROLYTIC CAPACITOR, 136 SERIES 10000H 16(DIA.)X35MM
Electrolytic capacitor, 4700 µF, 16 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Vishay Aluminium Electrolytic Capacitor 4700F 16 V dc 16mm Through Hole series 136 lifetime 10000h

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric