Rubycon 6.3ZLH4700MEFC12.5X25

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 6.3V 4700muF ±20% 0.492Dia 12.50mm
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLH4700MEFC12.5X25.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-79.20%

CAD Models

Download Rubycon 6.3ZLH4700MEFC12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.603
$ 0.603
Stock
1,249
57,246
57,246
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
15 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.03 A
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR0J472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 4700muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR0J472B
Panasonic EEUFR0J472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 4700UF, 6.3V, 20%, RADIAL, FULL REEL
PanasonicEEUFM0J472L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 4700muF 卤20% 0.492Dia 12.50mm
United Chemi-ConEKY-6R3ELL472MK30S
Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 30mm) Radial 5mm 2650mA 8000h 105°C Bulk

Descriptions

Descriptions of Rubycon 6.3ZLH4700MEFC12.5X25 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 6.3V 4700muF ±20% 0.492Dia 12.50mm
4700uF 6.3V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zlh Series, 4700 - F, - 20%, 6.3 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3ZLH4700MEFC12.5X25
CAP, 4700µF, 6.3V, 20%; Capacitance: 4700µF; Voltage Rating: 6.3V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diame; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3ZLH4700MEFC 12.5X25