Rubycon 16YXJ4700M16X25

Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105C Bulk
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXJ4700M16X25.

IHS

Datasheet2 pages3 years ago

HQonline

JRH Electronics

Inventory History

3 month trend:
+177%

CAD Models

Download Rubycon 16YXJ4700M16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.529
$ 1.039
$ 1.039
Stock
347,497
77,807
77,807
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.344 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEEUFR0J472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 4700muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR0J472B
Panasonic EEUFR0J472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 6.3V 4700muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYA160ELL472ML25S
KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 4700muF 16V
NichiconUHW0J472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 6.3V 4700muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR 4700UF, 6.3V, 20%, RADIAL, FULL REEL

Descriptions

Descriptions of Rubycon 16YXJ4700M16X25 provided by its distributors.

Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
YXJ Series 16 v 4700 uf 105c 16x25mm LS=7.5mm Low Imp. 10k hrs RDL Electrolytic
4700uF 16V 21mΩ ±20% 2.344A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor Al 105deg 4700uF 16V 16X25
CAP ALUM 4700UF 20% 16V RADIAL
Radial Can YXJ 16V 4700muF ±20% 0.630Dia 16.00mm
4.7mF 16V ±20% 7.5mm 10000h@ 105°C 2.344A@ 120Hz,2.93A@ 100 kHz Plugins,D16xL25mm Through hole mounting 16mm*25mm*27mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 YXJ 4700M16X25