Panasonic EEUFR0J472B

Panasonic EEUFR0J472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR0J472B.

IHS

Datasheet12 pages10 years ago

Panasonic

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-14.76%

CAD Models

Download Panasonic EEUFR0J472B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.651
$ 0.651
Stock
206,461
43,019
43,019
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
15 mΩ
15 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.19 A
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEUFM0J472L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 4700muF 卤20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
KYOCERA AVXUPW0J472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 4700muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB6R3ELL472MK25S
Cap Aluminum Lytic 4700uF 6.3V 20%( 12.5 X 25mm) Radial 5mm 2530mA 8000h 105C Bulk
United Chemi-ConEKY-6R3ELL472MK30S
Cap Aluminum Lytic 4700uF 6.3V 20% (12.5 X 30mm) Radial 5mm 2650mA 8000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 4700UF, 6.3V, 20%, RADIAL, FULL REEL

Descriptions

Descriptions of Panasonic EEUFR0J472B provided by its distributors.

Panasonic EEUFR0J472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 4700uF 6.3V 20% (12.5 X 25mm) Radial 5mm 3190mA 10000 hr 105°C Ammo Pack
Avnet Japan
4700 F 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4700uF, 6.3V, -40 to 105¡C
Panasonic SCT
4.7mF 6.3V ±20% 5mm 10000h@ 105°C 2.552A@ 120Hz,3.19A@ 100kHz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*27mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR0J472B