Vishay MAL213665472E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
$ 2.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL213665472E3.

IHS

Datasheet11 pages5 years ago
Datasheet11 pages9 years ago

element14 APAC

Farnell

TME

DigiKey

Inventory History

3 month trend:
-3.20%

Alternate Parts

Price @ 1000
$ 2.296
$ 1.272
$ 1.272
Stock
2,085
2,259
2,259
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
75 mΩ
-
-
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
1.794 A
2.55 A
2.55 A
Height - Seated (Max)
35.0012 mm
35.0012 mm
35.0012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUHE1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 4700muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMH500VSN472MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF
PanasonicECOS1HP472BA
Cap Aluminum 4700uF 50V 20% (22 X 35mm) Snap-In 10mm 0.071 Ohm 3030mA 3000h 85°C Bulk
United Chemi-ConESMH500VSN472MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConESMH350VSN472MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF
Cornell Dubilier381LX472M035J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 35V 4700muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Vishay MAL213665472E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum 4700uF 16V 20% (16 X 35mm) Radial Aluminum Cylindrical Can 7.5mm 2600mA 10000 hr 105°C Bulk
Avnet Japan
CAPACITOR, 4700UF, 16V ;ROHS COMPLIANT: YES
4.7mF 16V ¡À20% 7.5mm 22m¦¸ 10000h@ 105¡ãC 2.6A@ 10 kHz 16mm*35mm*35mm
CAP ALUM 4700UF 20% 16V RADIAL
CAPACITOR, 4700UF, 16V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:16V dc; Effective Series Resistance:0.075ohm; Series:2222136; Life Time @ Temperature:5000h @ 105°C; Height:35mm; Outside Diameter:16mm; Capacitor Case Style:Radial; Mounting Type:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +105°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:2600mA; Application:High Temperature; Body Diameter:16mm; Case Style:Radial; Climatic Category:55/105/56; ESR Frequency:120Hz; ESR Temperature:20°C; External Length / Height:35mm; Impedance:0.022ohm; Impedance Frequency:100Hz; Impedance Temperature:20°C; Lead Diameter:0.8mm; Lead Length:5mm; Leakage Current:752µA; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Operating Life Temperature:105°C; Operating Lifetime:5000h; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Terminal Type:Wire Ended

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 136 65472
  • 222213665472