Vishay MAL202136101E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 25V 100muF ±20% 0.236Diax0.394L 6.00mmx10.00mm
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202136101E3.

Upverter

Datasheet9 pages5 years ago

Newark

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
+38.43%

CAD Models

Download Vishay MAL202136101E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.868
$ 0.901
Stock
162,879
207,565
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.3 Ω
2.3 Ω
Life (Hours)
2500 hours
2500 hours
Ripple Current
150 mA
150 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSEK101M025ST
Cap Aluminum 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.12 Ohm 145mA 2000h 105°C
Cornell DubilierAVE107M25X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 100muF 卤20% 0.248Dia 6.30mm
Cornell DubilierAVE107M25E16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1EA101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF 卤20% 0.248Dia 6.30mm
PanasonicECA-1EM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEE-1EA101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Vishay MAL202136101E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 25V 100muF ±20% 0.236Diax0.394L 6.00mmx10.00mm
Cap Aluminum 100uF 100V 20% Aluminum Cylindrical Can 2.3 Ohm 150mA 2000 hr 85°C Ammo Pack
Avnet Japan
Electrolytic capacitor, 100 µF, 25 V (DC), -10/+30 %, axial, Ø 6 mm, MAL202136101E3
021 ASM Series 25 V 100 uF 6 x 10 mm Axial Mini Aluminum Electrolytic Capacitor
CAPACITOR, ALU ELECTROLYTIC, CAP 100UF, TOL 20%, AXIAL MINIATURE, VOL-RTG 25V
Aluminium Electrolytic Capacitor D6x10mm MAL202136101E3 100uF 25V 85°C
100uF 25V 1.2Ω 195mA@10kHz ±20% Plugin,D6xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAPACITOR, 100UF, 25V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:25V DC; ESR:2.3ohm; Series:2222021; Life Time @ Temperature:500 hours @ 85°C; Height:10mm; Outer Diameter:6mm; Capacitor Case Style:Axial Leaded; No. of Pins:2; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +85°C; AC Ripple Current:150mA; Applications:General Purpose; Body Diameter:6mm; Climatic Category:55/085/56; External Length / Height:10mm; Lead Diameter:0.8mm; Leakage Current Max:19µA; Operating Lifetime:2500h; Operating Temperature Max:85°C; Package / Case:Axial; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Temperature Operating Min:-55°C; Terminal Type:Wire Ended; Termination Type:Axial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage DC:25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 021 36101
  • 2222-021-36101
  • 222202136101
  • MAL202136101E3.