Vishay MAL202126101E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 25V 100muF ±20% 0.236Diax0.394L 6.00mmx10.00mm
$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202126101E3.

IHS

Datasheet9 pages9 years ago

_legacy Avnet

Inventory History

3 month trend:
-19.87%

Alternate Parts

Price @ 1000
$ 0.901
$ 0.868
Stock
207,510
162,814
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.3 Ω
2.3 Ω
Life (Hours)
2500 hours
2500 hours
Ripple Current
150 mA
150 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, AXIAL, FULL REEL
NichiconTVX1E101MAD
Capacitor Aluminum 100uF 25V 20% (6.3 X 16mm) Axial 170mA 2000h 85C
NichiconTVX1A101MAD
VX Series 100 uF 10 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Vishay MAL202126101E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 25V 100muF ±20% 0.236Diax0.394L 6.00mmx10.00mm
Cap Aluminum 100uF 25V 20% (6 X 10mm) Axial 2.3 Ohm 150mA 2500h 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
021ASM Series 25 v 10 uf 85c 6x10mm 1k hours Axial Aluminum Electrolytic
Cap, 100Uf, 25V, Alu Elec, Axial Rohs Compliant: Yes |Vishay MAL202126101E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric