What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SEK101M025ST

Cap Aluminum 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.12 Ohm 145mA 2000h 105°C
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK101M025ST.

Newark

Datasheet8 pages4 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.56%

Alternate Parts

Price @ 1000
$ 0.491
$ 0.134
$ 0.134
Stock
74,425
275,528
275,528
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Radial, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.12 Ω
2.321 Ω
2.321 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
145 mA
164 mA
164 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cornell DubilierSH101M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 25V 100muF ±20% 0.236Dia 6.00mm
Wurth Elektronik860020473008
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUKW1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 100muF ±20% 0.248Dia 6.30mm
NichiconUFW1E101MED
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 185mA 2000h 85C Bulk
100UF 25 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, UE SERIES 2000H 8 (DIA.) X 10MM
PanasonicECA-1EM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Cornell Dubilier SEK101M025ST provided by its distributors.

Cap Aluminum 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.12 Ohm 145mA 2000h 105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 25V 100muF ±20% 0.248Dia 6.30mm
Capacitor; Al Electrolytic;100uF;25VDC;20%;Radial;6mmdia.;11mmL;32VDC;145Ma
Aluminum Electrolytic Capacitor 100 microfarad 25 VDC
CAPACITOR, 100 MFD, 25VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 6.3MM DIA X 11MM HGT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 100µF 25V
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:100µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:2.12ohm; Body Height:11mm; Body Diameter:6.3mm; Lead Spacing:2.5mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 100UF, 25V, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:2.12ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:11mm; Diameter:6.3mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor