Panasonic ECA-1EM101

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EM101.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-33.66%

CAD Models

Download Panasonic ECA-1EM101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.086
$ 0.086
Stock
200,488
167,427
167,427
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
180 mA
180 mA
180 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

NichiconUVK1E101MDD
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 180mA 2000h 85C Automotive Bulk
NichiconURS1E101MDD
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 9mm) Radial 2.5mm 180mA 2000h 85C Bulk
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 9mm) Radial 2.5mm 180mA 2000h 85C Ammo
100uF 25V ±20% 185mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860010473007
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicEEUFM1E101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Panasonic ECA-1EM101 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Panasonic ECA1EM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 100uF 25V 20% (6.3 X 11.2mm) Radial Aluminum Cylindrical Can 2.5mm 180mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitors, 100uF, 25V, -40 to 85¡C
Panasonic SCT
M Series 25 V 100 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85 °C Radial Electrolytic
Al Electrolytic Cap 100μF 25V ±20% 2.5mm Pitch 2000h@85°C 180mA@120Hz 306mA@10kHz TH D6.3×L11.2mm H12.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1EM101
  • ECA-1EM101.
  • ECA1EM101