Vishay MAL202129108E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 100V 1muF ±20% 0.177Diax0.394L 4.50mmx10.00mm
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202129108E3.

IHS

Datasheet9 pages9 years ago

_legacy Avnet

Inventory History

3 month trend:
-38.64%

CAD Models

Download Vishay MAL202129108E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.859
$ 0.73
Stock
39,106
34,331
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
130 Ω
130 Ω
Life (Hours)
2500 hours
2500 hours
Ripple Current
14 mA
14 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSEK010M100ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 1muF ±20% 0.197Dia 5.00mm
NichiconTVX1H010MAD
VX Series 1 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSK010M063ST
Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2mm 119.43 Ohm 10mA 2000h 85C Standard
Cornell DubilierSK010M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 1muF ±20% 0.197Dia 5.00mm
PanasonicECA2AHG010
Cap Aluminum 1uF 100V 20% (5 X 11mm) Radial 2mm 14mA 1000h 105°C Bulk
NIC ComponentsNLE-L1R0M50V5X11F
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 2mm 133 Ohm 11mA 2000h 85°C Bulk

Descriptions

Descriptions of Vishay MAL202129108E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 100V 1muF ±20% 0.177Diax0.394L 4.50mmx10.00mm
Cap Aluminum Lytic 1uF 100V 20% (4.5 X 10mm) Axial 130 Ohm 14mA 2500h 85C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 1uF 100volts 20%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric