NIC Components NLE-L1R0M50V5X11F

Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 2mm 133 Ohm 11mA 2000h 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NLE-L1R0M50V5X11F.

IHS

Datasheet5 pages18 years ago

NIC Components

CAD Models

Download NIC Components NLE-L1R0M50V5X11F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
Stock
34,864
563,063
563,063
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
133 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
11 mA
10 mA
10 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31
LTD Date2023-12-31

Related Parts

Capacitor Aluminum 1uF 50VDC 20% 5 X 11mm RDL 5mm 17mA 2000 hr Ammo Pack
NIC ComponentsNRGB1R0M50V5X11F
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 315.2 Ohm 25mA 10000h 105C Bulk

Descriptions

Descriptions of NIC Components NLE-L1R0M50V5X11F provided by its distributors.

Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 2mm 133 Ohm 11mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitors; Low Leakage; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLE-L1R0M50V 5X11F