What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SEK010M100ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 1muF ±20% 0.197Dia 5.00mm
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK010M100ST.

Newark

Datasheet8 pages4 years ago
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.89%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.144
$ 0.144
Stock
1,749
10,786
10,786
Authorized Distributors
3
1
1
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
132.7 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
15 mA
15 mA
15 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierSK010M100ST
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 106.16 Ohm 21mA 2000h 85C Standard
KYOCERA AVXUPW2A010MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 100 V DC, PW SERIES 2000H 5 (DIA.) X 11MM
KYOCERA AVXUVZ2A010MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF 100 V, VZ SERIES 1000H 5 (DIA.) X 11MM
NichiconUFW2A010MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cornell DubilierSN010M100ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SN 100V 1muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG101ELL1R0ME11D
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 15mA 1000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SEK010M100ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 1muF ±20% 0.197Dia 5.00mm
Capacitor,Aluminum Electrolytic,1 pF,20%,100 VDC,Radial,5x11mm,ESR 132.7 Ohms
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 1uF 100V 20%
Capacitor Alum Elec 1Uf, 100V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:1Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:132.7Ohm |Cornell Dubilier SEK010M100ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEK010M100ST.