Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK010M050ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 1muF ±20% 0.197Dia 5.00mm
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK010M050ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Upverter

Sager Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-5.54%

CAD Models

Download Cornell Dubilier SK010M050ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.038
$ 0.038
Stock
48,617
741,352
741,352
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Radial, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
132.7 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10 mA
10 mA
10 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSK010M063ST
Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2mm 119.43 Ohm 10mA 2000h 85C Standard
NichiconUFW1H010MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 50V, 20%, RADIAL
NichiconUKW1H010MDD
KW Series 1 uF 50 V 85°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
Cornell DubilierSEK010M050ST
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 2mm 159.24 Ohm 12mA 2000h 105°C
Cornell DubilierSH010M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SH 50V 1muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUSR1H010MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 50V 1muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Cornell Dubilier SK010M050ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 1muF ±20% 0.197Dia 5.00mm
SK Series 1 uF 50 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 132.7 Ohm 0.01A 2000h 85C Standard
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 1µF 50V
ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 50V; ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 50V, 20%, RADIAL; Capacitance:1µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:20

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor