Vishay KBU6M-E4/51

KBU6M Series 1000 V 250 A Through Hole Single Phase Rectifier Bridge - KBU-4
$ 2.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay KBU6M-E4/51.

IHS

Datasheet4 pages6 years ago

Newark

TME

Inventory History

3 month trend:
-2.57%

CAD Models

Download Vishay KBU6M-E4/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.45
$ 0.652
$ 0.652
Stock
17,418
284,680
284,680
Authorized Distributors
6
6
6
Average Rectified Current
6 A
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Screw, Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-50 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
250 A
175 A
175 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
1 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-07-30
LTD Date2026-01-30

Related Parts

onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
GBU6K Series 800 V 6 A Flange Mount Single Phase Bridge Rectifier - GBU
onsemiGBU6B
GBU6B Series 6 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU6D
GBU6D Series 200 V 6 A Through Hole Bridge Rectifier - GBU-4
GBU6J Series 600 V 6 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
GBU6M Series 1000 V 3.8 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4

Descriptions

Descriptions of Vishay KBU6M-E4/51 provided by its distributors.

KBU6M Series 1000 V 250 A Through Hole Single Phase Rectifier Bridge - KBU-4
Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon
Diode Rectifier Bridge Single 1KV 6A 4-Pin Case KBU Bulk
Avnet Japan
BRIDGE RECTIFIER, 1PH, 6A, 1KV, THD
1KV 250A 5¦ÌA 6A KBU 23.7mm*7.1mm*19.3mm
BRIDGE-RECTIFIER 6A 1000V FLAT
DIODE, BRIDGE RECT, 1-PH, 1KV, 6A, KBU; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 6A; Bridge Rectifier Case St; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBU6M-E451
  • KBU6M-E4\51
  • KBU6ME451