onsemi GBU6B

GBU6B Series 6 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBU6B.

Inventory History

3 month trend:
-27.51%

CAD Models

Download onsemi GBU6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.592
$ 0.562
$ 0.562
Stock
4,289,953
20,448
20,448
Authorized Distributors
6
6
6
Average Rectified Current
6 A
6 A
6 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
175 A
175 A
175 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU6D
GBU6D Series 200 V 6 A Through Hole Bridge Rectifier - GBU-4
GBU6K Series 800 V 6 A Flange Mount Single Phase Bridge Rectifier - GBU
GBU6J Series 600 V 6 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
GBU6M Series 1000 V 3.8 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
onsemiGBU4J
GBU4J Series 4 A 600 V Through Hole Glass Passivated Bridge Rectifier - GBU-4

Descriptions

Descriptions of onsemi GBU6B provided by its distributors.

GBU6B Series 6 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon
Diode Rectifier Bridge Single 100V 6A 4-Pin Case GBU Rail
100V 175A 5μA 6A GBU Through hole mounting 22.3mm*3.56mm*18.8mm
Br Gbu4L Gppn 6A 100V Rohs Compliant: Yes
175A 1V@6A 6A 100V GBU-4 Bridge Rectifiers ROHS
6A/100V BRIDGE RECTIFIER IN GBU
BRIDGE RECT 1PHASE 100V 6A GBU
BRIDGE RECTIFIER, 6A, 100V, GBU; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):6A; Forward Voltage VF Max:1V; Power Dissipation Pd:12W; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBU; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:GBU; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU6B.