onsemi GBU6D

GBU6D Series 200 V 6 A Through Hole Bridge Rectifier - GBU-4
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBU6D.

IHS

Datasheet5 pages4 years ago

Farnell

element14 APAC

onsemi

element14

Inventory History

3 month trend:
-0.79%

CAD Models

Download onsemi GBU6D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.785
$ 0.785
Stock
110,545
10,776
10,776
Authorized Distributors
6
6
6
Average Rectified Current
6 A
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
175 A
175 A
175 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
GBU6K Series 800 V 6 A Flange Mount Single Phase Bridge Rectifier - GBU
onsemiGBU6B
GBU6B Series 6 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
GBU6J Series 600 V 6 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
GBU6M Series 1000 V 3.8 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
onsemiKBU6D
Diode Rectifier Bridge Single 200V 6A 4-Pin Case KBU Bulk

Descriptions

Descriptions of onsemi GBU6D provided by its distributors.

GBU6D Series 200 V 6 A Through Hole Bridge Rectifier - GBU-4
Diode Rectifier Bridge Single 200V 6A 4-Pin Case GBU Rail
Br Gbu4L Gppn 6A 200V Rohs Compliant: Yes
Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon
175A 1V@6A 6A 200V GBU-4 Bridge Rectifiers ROHS
6A/200V BRIDGE RECTIFIER IN GBU
BRIDGE RECT 1PHASE 200V 6A GBU
桥式整流器; 1V; 6A; 200V (Vrrm); GBU;
onsemi Single phase rectifier bridge, 6APeak average forward current, 200Vpeak reverse repetition voltage, 4Pin, GBUencapsulation, Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU-6D
  • GBU6D.