Vishay GBU6K-E3/51

GBU6K Series 800 V 6 A Flange Mount Single Phase Bridge Rectifier - GBU
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GBU6K-E3/51.

IHS

Datasheet4 pages5 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-5.46%

Alternate Parts

Price @ 1000
$ 0.848
$ 0.589
$ 0.589
Stock
128,802
795,957
795,957
Authorized Distributors
6
5
5
Average Rectified Current
6 A
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
175 A
175 A
175 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU6B
GBU6B Series 6 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU6D
GBU6D Series 200 V 6 A Through Hole Bridge Rectifier - GBU-4
GBU6M Series 1000 V 3.8 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
GBU6J Series 600 V 6 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
GBU6D Series 200 V 6 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4

Descriptions

Descriptions of Vishay GBU6K-E3/51 provided by its distributors.

GBU6K Series 800 V 6 A Flange Mount Single Phase Bridge Rectifier - GBU
Diode Rectifier Bridge Single 800V 6A 4-Pin Case GBU Bulk
Bridge Rectifier Diode, 1 Phase, 3.8A, 800V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH, 6A, 800V, GBU-4
800V 175A 5¦ÌA 3.8A GBU 22.3mm*3.56mm*18.8mm
BRIDGE RECT 1PHASE 800V 3.8A GBU
BRIDGE RECTIFIER, 6A, 800V; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 6A; Bridge Rectifier Case Style: SIP; Forward Voltage VF Max: 1V; No. of Pins: 4Pins; Operating Temper

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU6K-E351
  • GBU6K-E3\51
  • GBU6KE351