Vishay ILQ1

DC Input Transistor Output Quad Optocoupler, Through Hole, 16-PIN PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILQ1.

IHS

Datasheet11 pages2 years ago
Datasheet11 pages13 years ago

Future Electronics

Farnell

Newark

TME

Inventory History

3 month trend:
-38.46%

CAD Models

Download Vishay ILQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

VishayK844P
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation
VishayILQ2
Optocoupler with transistor output; VISHAY; ILQ2; 4; 70 V; 16; PDIP
VishayCNY74-4H
Optocoupler with transistor output; VISHAY; CNY74-4H; 4; 70 V; 16; PDIP
Diodes Inc.LTV-844
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16
Diodes Inc.LTV-847
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
Lite-OnLTV-846
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
VishayILQ615-4
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayILQ74
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP

Descriptions

Descriptions of Vishay ILQ1 provided by its distributors.

DC INPUT TRANSISTOR OUTPUT QUAD OPTOCOUPLER, THROUGH HOLE, 16-PIN PDIP
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Avnet Japan
Transistor Output Optocoupler, 4-Element, 5300V Isolation
ILQ1 Series Quad Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-16
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -40...100 °C Approvals: UL / CSA / VDE / FIMKO / BSI Package: DIL-16 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:4; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:50V; Opto Case Style:DIP; No. of Pins:16; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILQ 1
  • ILQ-1
  • ILQ1.
  • ILQ1..