Vishay CNY74-4H

Optocoupler with transistor output; VISHAY; CNY74-4H; 4; 70 V; 16; PDIP
$ 0.775
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNY74-4H.

Official Datasheet17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CNY74-4H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1999-07-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

California Eastern LaboratoriesPS2505-4-A
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP Magazine
Lite-OnLTV-846
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
Diodes Inc.LTV-847
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
VishayILQ2
Optocoupler with transistor output; VISHAY; ILQ2; 4; 70 V; 16; PDIP
VishayILQ1
DC INPUT TRANSISTOR OUTPUT QUAD OPTOCOUPLER, THROUGH HOLE, 16-PIN PDIP
VishayK844P
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation

Descriptions

Descriptions of Vishay CNY74-4H provided by its distributors.

Optocoupler with transistor output; VISHAY; CNY74-4H; 4; 70 V; 16; PDIP
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Avnet Japan
CNY74-4H Series Quad Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-16
OPTOCOUPLER, QUAD CHANNEL, PHOTOTRANSISTOR, 1.25 V (TYP.), 60 MA, 6 V, DIP-16
70V 5300V 0.3V@2mA,16mA 4 3V 1.3V DC DIP-16 Optocouplers - Phototransistor Output ROHS
Transistor Output Optocoupler, 4-Element, 5300V Isolation
OPTOCOUPLER, QUAD TRANSISTOR O/P; No. of Channels:4 Channel; Optocoupler Case Style:DIP; No. of Pins:16Pins; Forward Current If Max:60mA; Isolation Voltage:5.3kV; CTR Min:50%; Collector Emitter Voltage V(br)ceo:-; Produc
Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 150 / Reverse Voltage (Vr) V = 3 / Package Type = DIP-16 / Collector-Emitter Saturation Voltage Max. V = 0.5 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Voltage (Vf) Max. V = 1.5 / Output Type = Phototransistor / Isolation Voltage kV = 5.3 / Forward Current (If) Max. mA = 60 / Current Transfer Ratio (CTR) Min. % = 50 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -55 / Current Transfer Ratio (CTR) Max. % = 600 / Channels = 4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY 74-4H
  • CNY74-4H.
  • CNY74-4H..