Vishay ILQ74

Transistor Output Optocoupler, 4-Element, 5300V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILQ74.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages14 years ago

Newark

Upverter

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-50.27%

CAD Models

Download Vishay ILQ74 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.759
Stock
65,874
50,000
Authorized Distributors
1
6
Case/Package
PDIP
-
Number of Pins
16
16
Number of Channels
4
4
Isolation Voltage
5300 Vrms
5300 Vrms
Current Transfer Ratio
12.5 %
12.5 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
20 V
-
Output Current
-
-
Forward Voltage
1.5 V
1.65 V
Forward Current
60 mA
50 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

VishayILQ55
OPTOCOUPLER; ILQ55 | Vishay / Small Signal & Opto Products (SSP) ILQ55
VishayILQ2
Optocoupler with transistor output; VISHAY; ILQ2; 4; 70 V; 16; PDIP
VishayILQ620
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Diodes Inc.LTV-847
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, 4-Ch, TH, 16-Pin, PDIP
Lite-OnLTV-846
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, 4-Channel, TH, 16-Pin, PDIP Package
Diodes Inc.LTV-844
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16

Descriptions

Descriptions of Vishay ILQ74 provided by its distributors.

Transistor Output Optocoupler, 4-Element, 5300V Isolation
Vishay optocoupler, DIP-16, ILQ74
OPTOCOUPLER, TRANSISTOR, 5300VRMS,
Optocoupl DC-IN 4-CH Trans DC-OUT 16-Pin PDIP
Avnet Japan
OptoCouplers & OptoIsolators Phototransistor Out Quad CTR 35%
OPTOCOUPLER QUAD-CHANNEL >100% _NO ROHS
16PIN TRANSISTOR DETECTOR, HIGH
Optocoupler Collector-emitter breakdown voltage: 20 V Operating temperature: -55...100 °C Approvals: UL / CSA / VDE / FIMKO / BSI Package: DIL-16 Input forward current: 60 mA
OPTOCOUPLER, QUAD; No. of Channels:4; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage V(br)ceo:20V; Current Transfer Ratio Min:12.5%; Current Transfer Ratio Typ:12.5%; Device Marking:ILQ74; Forward Current If(AV):16mA; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILQ 74
  • ILQ-74
  • ILQ74.