Vishay ILQ2

Optocoupler with transistor output; VISHAY; ILQ2; 4; 70 V; 16; PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILQ2.

IHS

Datasheet11 pages3 years ago
Datasheet11 pages14 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay ILQ2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

VishayILQ620
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayILQ55
OPTOCOUPLER; ILQ55 | Vishay / Small Signal & Opto Products (SSP) ILQ55
VishayILQ621GB
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Diodes Inc.LTV-847
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, 4-Ch, TH, 16-Pin, PDIP
Lite-OnLTV-846
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, 4-Channel, TH, 16-Pin, PDIP Package
Diodes Inc.LTV-844
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16

Descriptions

Descriptions of Vishay ILQ2 provided by its distributors.

Optocoupler with transistor output; VISHAY; ILQ2; 4; 70 V; 16; PDIP
Optocoupler; Analog; 16-Pin DIP; Transistor; 4 Channel
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
ILQ2 Series Quad Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-16
QUAD CHANNEL PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5300V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -40...100 °C Approvals: UL / CSA / VDE / FIMKO / BSI Package: DIL-16 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:4; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:16; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILQ 2
  • ILQ-2
  • ILQ2..