Diodes Inc. LTV-844

LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTV-844.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

Factory Futures

X-ON

Future Electronics

DigiKey

Inventory History

3 month trend:
-9.61%

CAD Models

Download Diodes Inc. LTV-844 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.529
$ 1.14
Stock
473,179
62,831
Authorized Distributors
6
3
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Channels
4
4
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
20 %
50 %
Rise Time
18 µs
300 µs
Fall Time
18 µs
250 µs
Output Voltage
35 V
-
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.LTV-847
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, 4-Ch, TH, 16-Pin, PDIP
Lite-OnLTV-846
Lite-On Transistor Output Optocoupler, LTV-8x6 Series, 4-Channel, TH, 16-Pin, PDIP Package
Lite-OnLTV-845
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16
Lite-OnLTV-849
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP / OPTOISOLTR 5KV 4CH TRANS 16-DIP
Lite-OnLTV-8441
High Transfer Efficiency AC Input Type Photocoupler | OPTOISO 5KV 4CH DARLINGTON 16DIP
Lite-OnLTV-847M
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP

Descriptions

Descriptions of Diodes Inc. LTV-844 provided by its distributors.

LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16
Optocoupler AC Input 4 Channel Trans DC Output 16-Pin PDIP
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation
Optocoupler Transistor O/P, 35V, DIP16
Lite-On Transistor output type optocoupler, LTV-8x4series, Four channels, Through hole mounting, 16needle, PDIPencapsulation

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV-844.
  • LTV844