Vishay ILQ615-4

Vishay Transistor Output Optocoupler, 4-Channel, TH, 16-Pin, PDIP
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILQ615-4.

IHS

Datasheet12 pages3 years ago
Datasheet12 pages14 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+18.14%

CAD Models

Download Vishay ILQ615-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayILQ621GB
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
VishayILQ621
Vishay Transistor Output Optocoupler, 4-Channel, TH, 16-Pin, PDIP
VishayILQ1615-4
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
OPTOISO 5KV 4CH DARLINGTON 16DIP / Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP
Diodes Inc.LTV-844
LTV Series Quad Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-16
Diodes Inc.LTV-847
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, 4-Ch, TH, 16-Pin, PDIP

Descriptions

Descriptions of Vishay ILQ615-4 provided by its distributors.

Vishay Transistor Output Optocoupler, 4-Channel, TH, 16-Pin, PDIP
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Quad Channel 5.3 kV 70 V Ouptut 160% CTR Optocoupler - DIP-16
4-Ch Transistor Optocoupler, 5.3kV Isolation, 70V VCEO, 60mA IF
Transistor Output Optocoupler, 4-Element, 5300V Isolation
OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS;; OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS; No. of Channels:4; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:16; Input Current Max:10mA
Collector-Emitter Voltage (VCEO) Max. V = 70 / Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 400 / Reverse Voltage (Vr) V = 6 / Package Type = DIP-16 / Collector-Emitter Saturation Voltage Max. V = 0.5 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Voltage (Vf) Max. V = 1.5 / Output Type = Phototransistor / Isolation Voltage kV = 5.3 / Forward Current (If) Max. mA = 60 / Current Transfer Ratio (CTR) Min. % = 160 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -55 / Current Transfer Ratio (CTR) Max. % = 320 / Channels = 4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILQ615-4.