Vishay IHLP3232DZERR33M01

Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 29.5A 0.00214Ohm DCR 3232 T/R
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP3232DZERR33M01.

IHS

Datasheet6 pages6 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-25.03%

CAD Models

Download Vishay IHLP3232DZERR33M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 36.5A 0.0015Ohm DCR T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 36.5A 0.001Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 20A T/R
Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0807

Descriptions

Descriptions of Vishay IHLP3232DZERR33M01 provided by its distributors.

Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 29.5A 0.00214Ohm DCR 3232 T/R
FIXED IND 330NH 29.5A 2.14 MOHM / 330 nH Shielded Molded Inductor 29.5 A 2.14mOhm Max Nonstandard
Fixed Inductor Nonstandard 330nH ±20% 29.5A 2.14mΩ 97MHz -
Power Inductor (SMD), 330 nH, 29.5 A, Shielded, 36 A, IHLP-3232DZ-01 Series
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 3232
INDUCTOR, IHLP-3232DZ-01, 0.33UH 20%; Product Range:VISHAY DALE - IHLP-3232DZ-01 Series High Current Inductors; Inductance:0.33µH; Inductance Tolerance:± 20%; DC Resistance Max:0.00214ohm; DC Current Rating:29.5A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Iron Powder; Saturation Current Ic:36A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP3232DZERR33M01.