Murata FDSD0420D-R33M=P3

Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata FDSD0420D-R33M=P3.

IHS

Datasheet3 pages8 years ago

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Ind Power Shielded Wirewound 0.33uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 9A T/R
Ind Power Shielded Wirewound 330nH 20% 100KHz Carbonyl Powder 10A T/R
Inductor Power Shielded Wirewound 0.36uH 20% 100KHz Iron 9A 0.012Ohm DCR T/R
Murata Power SolutionsFDSD0412-H-R33M=P3
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 6.4A 0.019Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 4.6A 0.023Ohm DCR 1008 T/R
TAIYO YUDENMDMK3030TR33MM
Inductor Power Wirewound 0.33uH 20% 1MHz Metal 5.5A 0.02Ohm DCR 1212 T/R

Descriptions

Descriptions of Murata FDSD0420D-R33M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Metal Alloy-Core, SMD
INDUCTOR, 330NH, 0.77A, 20%, WIREWOUND
FIXED IND 330NH 7.7A 14MOHM SMD
INDUCTOR, 330NH, 0.77A, 20%, WIREWOUND; Inductance: 330nH; RMS Current (Irms): 770mA; Inductor Construction: Wirewound; Saturation Current (Isat): 11A; Product Range: FDSD0420_D Series; Power Inductor Case: 4mm x 4mm x 2mm; DC Resistance Max: 0.014ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH