Bourns SRP1238A-R33M

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 36.5A 0.001Ohm DCR Automotive T/R
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1238A-R33M.

Farnell

Datasheet5 pages6 years ago

Newark

Inventory History

3 month trend:
+125%

CAD Models

Download Bourns SRP1238A-R33M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 46A 0.0008Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 10Q-Factor Carbonyl Powder 45A 0.0009Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 15Q-Factor Carbonyl Powder 42A 0.0009Ohm DCR Automotive T/R
General Purpose Inductor, 0.082uH, 20%, 2 Element, Ferrite-Core, SMD, 3026
Ind Power Shielded 82nH/350nH 20% 100KHz Ferrite 38A/17A Embossed Plastic T/R
Murata Power SolutionsFDSD0412-H-R33M=P3
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 6.4A 0.019Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRP1238A-R33M provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 36.5A 0.001Ohm DCR Automotive T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor, 0.33Uh, 20%, 36.5A, Shielded; |Bourns, Inc. SRP1238A-R33M
100KHz 85MHz 62A 36.5A 10@100kHz 330nH 1mΩ ±20% 1238 SMD mount 13.5mm*12.5mm*3.5mm
FIXED IND 330NH 36.5A 1 MOHM SMD
INDUCTOR, SHIELDED POWER, AEC-Q200,0.33UH 20% SMT 1238
Inductor, SMD, 330nH, 36.5A, 85MHz, 1mOhm
36.5A 330nH ±20% 62A SMD,12.5x13.5mm Power Inductors ROHS
INDUCTOR, 0.33UH, 20%, 36.5A, SHIELDED; Inductance: 330nH; RMS Current (Irms): 36.5A; Inductor Construction: Shielded; Saturation Current (Isat): 62A; Product Range: SRP1238A Series; Power Inductor Case: 13.5mm x 12.5mm x 3.3mm; DC Resistance Max: 0.001ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.