Coilcraft XFL4015-331MEC

General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1616
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL4015-331MEC.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+85.46%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 330nH 20% 100KHz Carbonyl Powder 10A T/R
Inductor 330nH ±20% 3.9mΩ 7028 SMD/TH 7.3mm × 6.6mm × 3mm 100kHz-140MHz 32A 20A 10Ω@100kHz
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 36.5A 0.001Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0807
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0807

Descriptions

Descriptions of Coilcraft XFL4015-331MEC provided by its distributors.

General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1616
1MHz 112MHz 7.5A 13.2A 330nH 7.5mΩ ±20% 1515 SMD mount 4.3mm*4.3mm*4.3mm
Power inductor, 20% tol, SMT, RoHS, halogen-free
FIXED IND 330NH 9.6A 7.5MOHM SM
SMD,4x4mm Power Inductors ROHS
INDUCTOR, 330NH, 13.2A, 20%, PWR, 112MHZ; Inductance: 330nH; RMS Current (Irms): 13.2A; Inductor Construction: Shielded; Saturation Current (Isat): 5.5A; Product Range: XFL4015 Series; Power Inductor Case: 4mm x 4mm x 1.5mm; DC Resistance Max: 0.0075ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 112MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc