Bourns SRP1235-R33M

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 36.5A 0.0015Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1235-R33M.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Farnell

element14 APAC

CAD Models

Download Bourns SRP1235-R33M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 46A 0.0008Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 15Q-Factor Carbonyl Powder 42A 0.0009Ohm DCR Automotive T/R
Wurth Elektronik744301033
100KHz 115MHz 46A 40A 330nH 320μΩ ±20% 1190 standard mounting,SMD mount 11.3mm*11mm*9.4mm
Inductor Power Shielded Wirewound 360nH 20% 100KHz Iron 41A 1.1mOhm DCR T/R
Wurth Elektronik744308033
Power Choke Shielded Wirewound 0.33uH/0.305uH 20% 100KHz Ferrite 25A 0.00037Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRP1235-R33M provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 36.5A 0.0015Ohm DCR T/R
General Purpose Inductor, 0.00000033uH, 20%, 1 Element, Iron-Core, SMD, 5050
INDUCTOR FIXED 330NH 35.5A 1.5M OHM SMD
FIXED IND 330NH 36.5A 1.5MOHM SM
Ind13.5X13.9X3.7Mm,0.33Uh20%36.5A,shdsmd Rohs Compliant: Yes
±20% SMD,13.9x13.5mm Power Inductors ROHS
INDUCTOR, SMD, 0.33UH, 50A; Inductance:330nH; Inductance Tolerance:± 20%; DC Resistance Max:1500µohm; DC Current Rating:36.5A; Core Material:Iron Powder; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); External Depth:139mm; External Length / Height:3.7mm; External Width:13.9mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Resonant Frequency:90MHz; Saturation Current Ic:50A; Test Frequency:100kHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1235-R33M.
  • SRP1235R33M