Vishay IHLP2525CZERR82M01

Inductor High Current Shielded Wirewound 820nH 20% 100KHz 13A 8mOhm DCR 2525 T/R
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZERR82M01.

Farnell

Datasheet6 pages5 years ago
Datasheet4 pages10 years ago
Datasheet3 pages11 years ago
Datasheet4 pages11 years ago

Factory Futures

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.63%

CAD Models

Download Vishay IHLP2525CZERR82M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 1.19
$ 1.19
Stock
260,404
67,165
67,165
Authorized Distributors
6
5
5
Inductance
820 nH
820 nH
820 nH
Tolerance
20 %
20 %
20 %
Current Rating
13 A
13 A
13 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
8 mΩ
8 mΩ
8 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 820nH 20% 100KHz Iron 13A 8mOhm DCR T/R
Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz Powdered Iron 15A 0.0055Ohm DCR T/R
Ind High Current Shielded Wirewound 820nH 20% 200KHz 13A T/R
Inductor Power Shielded Wirewound 750nH 20% 100KHz Metal 11.3A 9.35mOhm DCR Blister T/R
Wurth Elektronik744373490082
FIXED IND 820NH 11.25A 0.0049OHM
Inductor Power Shielded Wirewound 820nH 20% 100KHz Iron 31A 2.3mOhm DCR T/R

Descriptions

Descriptions of Vishay IHLP2525CZERR82M01 provided by its distributors.

Inductor High Current Shielded Wirewound 820nH 20% 100KHz 13A 8mOhm DCR 2525 T/R
INDUCTOR, SHIELDED, 820NH, 24A, SMD; Inductance: 820nH; RMS Current (Irms): 13A; Inductor Construction: Shielded; Saturation Current (Isat): 24A; Product Range: IHLP-2525CZ-01 Series; Inductor Case / Packa 53K4848
General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 2525
Inductor; Inductor Type:High Frequency; Series:IHLP-2525CZ; Inductance:820nH; Inductance Tolerance:± 20%; DC Current Rating:13A; Package/Case:PCB Surface Mount; Current Rating:13A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525CZERR82M01
  • IHLP2525CZERR82M01.