Abracon ASPI-7318-R82M-T

Ind High Current Shielded Wirewound 820nH 20% 200KHz 13A T/R
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-7318-R82M-T.

Master Electronics

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASPI-7318-R82M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-07-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 0.82uH 20% 100KHz Carbonyl Powder 13A T/R
Inductor Power Shielded Wirewound 820nH 20% 100KHz Iron 13A 8mOhm DCR T/R
Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz Powdered Iron 15A 0.0055Ohm DCR T/R
Inductor Power Shielded Wirewound 750nH 20% 100KHz Metal 11.3A 9.35mOhm DCR Blister T/R
Inductor Power Chip Shielded Wirewound 0.82uH 20% 1MHz Metal 3.6A 0.035Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 0.82uH 20% 1MHz Metal 3.3A 0.04Ohm DCR 1008 T/R

Descriptions

Descriptions of Abracon ASPI-7318-R82M-T provided by its distributors.

Ind High Current Shielded Wirewound 820nH 20% 200KHz 13A T/R
General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 2926
Power Inductors - SMD FIXED IND 820NH 13A 8 MOHM SMD
Ind 0.82 Uh 13.000 A 8.00 Mohm/ Tape & R; |Abracon ASPI-7318-R82M-T
200KHz 19A 13A 820nH 8mΩ ±20% SMD standard mounting,SMD mount 7.3mm*6.8mm*3mm
Power Inductor 0.82uH 13A 8mΩ, ASPI-7318 , RoHS
Abracon SCT
13A 820nH ±20% 19A SMD,7.3x6.8mm Power Inductors ROHS

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI7318R82MT