Wurth Elektronik 744373490082

Fixed Ind 820NH 11.25A 0.0049 Ohm
$ 1.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744373490082.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 744373490082 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744373560082
Power Inductor, 820Nh, Shielded, 13.5A Rohs Compliant: Yes |Würth Elektronik 744373560082
Ind Power Shielded Wirewound 0.82uH 20% 100KHz Carbonyl Powder 13A T/R
Inductor Power Shielded Wirewound 820nH 20% 100KHz Iron 13A 8mOhm DCR T/R
General Purpose Inductor, 0.82uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 750nH 20% 100KHz Metal 11.3A 9.35mOhm DCR Blister T/R
Ind High Current Shielded Wirewound 820nH 20% 200KHz 13A T/R

Descriptions

Descriptions of Wurth Elektronik 744373490082 provided by its distributors.

FIXED IND 820NH 11.25A 0.0049OHM
INDUCTOR, 0.82UH, 25A, WE-LHMI 7050; Inductance: 820nH; RMS Current (Irms): 11.25A; Inductor Construction: Shielded; Saturation Current (Isat): 25A; Product Range: WE-LHMI Series; Power Inductor Case: 7.3mm x 6.6mm x 4.8mm; DC
INDUCTOR, WE-LHMI 7050, 0.82UH, 25A; Inductance:820nH; Inductance Tolerance:± 20%; DC Resistance Max:0.0049ohm; DC Current Rating:11.25A; Inductor Case Style:7050; Core Material:Iron Powder; MSL:MSL 1 - Unlimited; Saturation Current Ic:25A

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)