Vishay IHLM2525CZERR82M01

Inductor Power Shielded Wirewound 820nH 20% 100KHz 13A 8mOhm DCR 2525 T/R
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLM2525CZERR82M01.

IHS

Datasheet6 pages6 years ago

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

CAD Models

Download Vishay IHLM2525CZERR82M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 0.639
$ 0.639
Stock
55,400
248,281
248,281
Authorized Distributors
5
6
6
Inductance
820 nH
820 nH
820 nH
Tolerance
20 %
20 %
20 %
Current Rating
13 A
13 A
13 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
8 mΩ
8 mΩ
8 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 0.82uH 20% 100KHz Carbonyl Powder 13A T/R
Inductor Power Shielded Wirewound 820nH 20% 100KHz Iron 13A 8mOhm DCR T/R
Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz Powdered Iron 15A 0.0055Ohm DCR T/R
Wurth Elektronik744373560082
Power Inductor, 820Nh, Shielded, 13.5A Rohs Compliant: Yes |Würth Elektronik 744373560082
Ind High Current Shielded Wirewound 820nH 20% 200KHz 13A T/R
Inductor Power Shielded Wirewound 750nH 20% 100KHz Metal 11.3A 9.35mOhm DCR Blister T/R

Descriptions

Descriptions of Vishay IHLM2525CZERR82M01 provided by its distributors.

Inductor Power Shielded Wirewound 820nH 20% 100KHz 13A 8mOhm DCR 2525 T/R
General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 2525
IHLM2525CZ-01 WIREWOUND SMDINDUCTOR W/ METALCORE,820 NH +/-20%WIREWOUND 13A IDC
HIGH CURRENT INDUCTOR 820NH 13A 20%; DC Resistance Max:8mohm; DC Current Rating:13A; Series:IHLM; Ferrite Case Style:2525CZ; Inductance:820nH; Leaded Process Compatible:Yes; No. of Pins:2; Package / Case:2525CZ ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric