Bourns SRP7030-R82M

Inductor Power Shielded Wirewound 820nH 20% 100KHz Iron 13A 8mOhm DCR T/R
$ 0.695
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-R82M.

IHS

Datasheet4 pages7 years ago

Farnell

Newark

element14 APAC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRP7030-R82M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Ind Power Shielded Wirewound 0.82uH 20% 100KHz Carbonyl Powder 13A T/R
Ind Power Shielded Wirewound 0.75uH 20% 100KHz Carbonyl Powder 14.5A T/R
Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz Powdered Iron 15A 0.0055Ohm DCR T/R
Ind High Current Shielded Wirewound 820nH 20% 200KHz 13A T/R
Inductor Power Shielded Wirewound 750nH 20% 100KHz Metal 11.3A 9.35mOhm DCR Blister T/R
General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 0808

Descriptions

Descriptions of Bourns SRP7030-R82M provided by its distributors.

Inductor Power Shielded Wirewound 820nH 20% 100KHz Iron 13A 8mOhm DCR T/R
Ferrite Bead, SMD, 820nH, 8mΩ ±20%, 20A/13A, 100kHz, 7030, 7.8mm × 7mm × 3.2mm
General Purpose Inductor, 0.82uH, 20%, 1 Element, Iron-Core, SMD, 2725
INDUCTOR, 820NH, 20%, 13A, SMD; Inductance: 820nH; RMS Current (Irms): 12A; Inductor Construction: Shielded; Saturation Current (Isat): 14A; Product Range: SRP7030 Series; Power Inductor Case: 7.6mm x 6.5mm x 3.2mm; DC Resista

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030-R82M.
  • SRP7030R82M