Vishay IHLP2525CZERR47M01

$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZERR47M01.

IHS

Datasheet6 pages5 years ago

Factory Futures

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-82.79%

CAD Models

Download Vishay IHLP2525CZERR47M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.869
$ 0.869
Stock
474,911
87,392
87,392
Authorized Distributors
6
6
6
Inductance
470 nH
470 nH
470 nH
Tolerance
20 %
20 %
20 %
Current Rating
17.5 A
17.5 A
17.5 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
4.2 mΩ
4.2 mΩ
4.2 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginIsrael, Mainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R
Ind Power Shielded Wirewound 0.47uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 22A T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
General Purpose Inductor, 0.47uH, 20%, 1 Element, Iron-Core, SMD, 2725
Inductor Power Molded Wirewound 0.47uH 20% 100KHz Alloy Sponge Powder 18A 0.0041Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 14A 0.00594Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLP2525CZERR47M01 provided by its distributors.

Inductor High Current Shielded Wirewound 470nH 20% 100KHz 17.5A 4.2mOhm DCR 2525 T/R
Power Inductor (SMD), 470 nH, 17.5 A, Shielded, 26 A, IHLP-2525CZ-01 Series
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 2525
IHLP Series 2525 470 nH 20% 17.5A Shielded Low Profile High Current SMT Inductor
Inductor; Inductor Type:High Frequency; Series:IHLP-2525CZ; Inductance:470nH; Inductance Tolerance:± 20%; DC Current Rating:17.5A; Package/Case:PCB Surface Mount; Current Rating:17.5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
INDUCTOR, SMD, 0.47UH; Inductor Type:High Current; Series:IHLP-2525CZ; Inductance:0.47µH; Tolerance, Inductance:± 20%; Resistance:4mohm; DC Current Max:26A; Case Style:SMD; Tolerance, +:20%; Tolerance, -:20%; Inductance Measurement Frequency:100kHz; Test Frequency:100kHz

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525CZ-ER-R47-M-01
  • IHLP2525CZ-ER-R47-M01