Bourns SRP7050TA-R47M

Ind Power Shielded Wirewound 0.47uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 22A T/R
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7050TA-R47M.

Master Electronics

Datasheet5 pages6 years ago
Datasheet4 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-1.39%

CAD Models

Download Bourns SRP7050TA-R47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 17.5A 0.0042Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 26A 0.0016Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 16A 0.0030495Ohm DCR 2522 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 200KHz 17.5A 0.004Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP7050TA-R47M provided by its distributors.

Ind Power Shielded Wirewound 0.47uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 22A T/R
Avnet Japan
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
FIXED IND 470NH 22A 3.9 MOHM SMD
SRP7050TA Nonstandard 0.287Lx0.260W 7.30mmx6.60mm 470nH
22A 470nH ±20% 30A SMD,7.3x6.6mm Power Inductors ROHS
100KHz 95MHz 30A 22A 10@100kHz 470nH 3.9mΩ ±20% SMD,7.3X6.6MM standard mounting,SMD mount 7.3mm*6.6mm*5mm
INDUCTOR, 0.47UH, 22A, 20%, SHIELDED;
INDUCTOR, 0.47UH, 22A, 20%, SHIELDED; Inductance: 470nH; RMS Current (Irms): 22A; Inductor Construction: Shielded; Saturation Current (Isat): 30A; Product Range: SRP7050TA Series; Power Inductor Case: 7.3mm x 6.6mm x 4.8mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.