Vishay IHLP2525CZERR33M01

Inductor High Current Shielded Wirewound 330nH 20% 100KHz 20A 3.9mOhm DCR 2525 T/R
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZERR33M01.

IHS

Datasheet6 pages5 years ago

Factory Futures

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-16.36%

CAD Models

Download Vishay IHLP2525CZERR33M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.658
$ 0.91
Stock
486,014
171,106
Authorized Distributors
6
6
Inductance
330 nH
330 nH
Tolerance
20 %
20 %
Current Rating
20 A
20 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.9 mΩ
3.9 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 0.33uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 14A T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz 19.2A 0.00352Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 330nH 20% 100KHz Carbonyl Powder 10A T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 36.5A 0.0015Ohm DCR T/R
Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1616

Descriptions

Descriptions of Vishay IHLP2525CZERR33M01 provided by its distributors.

Inductor High Current Shielded Wirewound 330nH 20% 100KHz 20A 3.9mOhm DCR 2525 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2525
INDUCTOR;HIGH CURRENT;IND 0.33UH;TOL 20%;CUR 20A;SMT;CASE 2525;DCR 3.5 OHMS
Fixed Inductors Nonstandard 330nH ±20% 20A 3.9mΩ 6.86 x 6.47mm 3mm
INDUCTOR, 0.33UH, 20%, SHIELDED, 20A; Available until stocks are exhausted Alternative available
FIXED IND 330NH 20A 3.9 MOHM SMD
High Saturation Inductor, 330nH, 20A, 100MHz, 3.9mOhm
100KHz 100MHz 30A 20A 330nH 3.9m¦¸ ¡À20% 2525 , 6.86mm*6.47mm*3mm
IHLP-2525CZ-01 Nonstandard 0.270Lx0.255W 6.86mmx6.47mm 330nH
20A 330nH ±20% 30A SMD,6.5x6.9mm Power Inductors ROHS
SMD Inductor IHLP2525CZER 0,33µH
Inductor, Shielded, 330Nh, 30A, Smd; Inductance:330Nh; Rms Current (Irms):20A; Inductor Construction:Shielded; Saturation Current (Isat):30A; Product Range:Ihlp-2525Cz-01 Series; Dc Resistance Max:0.0039Ohm; Product Length:6.86Mm Rohs Compliant: Yes |Vishay IHLP2525CZERR33M01.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525CZERR33M01
  • IHLP2525CZERR33M01.