Bourns SRP4020TA-R33M

Ind Power Shielded Wirewound 330nH 20% 100KHz Carbonyl Powder 10A T/R
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020TA-R33M.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages12 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.27%

CAD Models

Download Bourns SRP4020TA-R33M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor 330nH ±20% 3.9mΩ 7028 SMD/TH 7.3mm × 6.6mm × 3mm 100kHz-140MHz 32A 20A 10Ω@100kHz
Ind Power Shielded Wirewound 0.33uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 9A T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 46A 0.0008Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1616

Descriptions

Descriptions of Bourns SRP4020TA-R33M provided by its distributors.

Ind Power Shielded Wirewound 330nH 20% 100KHz Carbonyl Powder 10A T/R
Avnet Japan
General Purpose Inductor, 0.33uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
Inductor, 0.33Uh, 20%, 10A, Shielded; |Bourns, Inc. SRP4020TA-R33M
100KHz 130MHz 18A 10A 10@100kHz 330nH 8.6mΩ ±20% 2-SMD SMD mount 4.45mm*4.06mm*2mm
FIXED IND 330NH 10A 8.6 MOHM SMD
INDUCTOR, POWER, SHIELDED, SMD, 0.33 UH, 18 A, 20%
INDUCTOR, 0.33UH, 20%, 10A, SHIELDED; Inductance: 330nH; RMS Current (Irms): 10A; Inductor Construction: Shielded; Saturation Current (Isat): 18A; Product Range: SRP4020TA Series; Power Inductor Case: 4.45mm x 4.06mm x 1.8mm;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020TA-R33M.