Bourns SRP5030TA-R33M

Ind Power Shielded Wirewound 0.33uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 14A T/R
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030TA-R33M.

Master Electronics

Datasheet4 pages4 years ago
Datasheet3 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-5.66%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.33uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 18A 0.0034Ohm DCR T/R
Inductor Power Shielded Wirewound 0.35uH 20% 100KHz Metal 16.6A 0.00429Ohm DCR T/R
Wurth Elektronik744373560033
100KHz 95MHz 39A 16A 330nH 2.57mΩ ±20% 8030 standard mounting,SMD mount 9.2mm*8.5mm*3mm
Inductor 330nH ±20% 3.9mΩ 7028 SMD/TH 7.3mm × 6.6mm × 3mm 100kHz-140MHz 32A 20A 10Ω@100kHz
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221

Descriptions

Descriptions of Bourns SRP5030TA-R33M provided by its distributors.

Ind Power Shielded Wirewound 0.33uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 14A T/R
Avnet Japan
General Purpose Inductor, 0.33uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2120
100KHz 110MHz 18A 14A 5@100kHz 330nH 5mΩ ±20% 2020 standard mounting,SMD mount 5.7mm*5.2mm*3mm
FIXED IND 330NH 14A 5 MOHM SMD
14A 330nH ±20% 18A SMD,5.2x5.7mm Power Inductors ROHS
INDUCTOR, 0.33UH, 14A, 20%, SHIELDED;
INDUCTOR, 0.33UH, 14A, 20%, SHIELDED; Inductance: 330nH; RMS Current (Irms): 14A; Inductor Construction: Shielded; Saturation Current (Isat): 18A; Product Range: SRP5030TA Series; Power Inductor Case: 5.7mm x 5.2mm x 2.8mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.