Vishay IHLP2525CZER3R3M11

Inductor High Current Shielded Wirewound 3.3uH 20% 100KHz 7A 24.8mOhm DCR 2525 T/R
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZER3R3M11.

IHS

Datasheet6 pages5 years ago

Newark

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-27.21%

CAD Models

Download Vishay IHLP2525CZER3R3M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.873
$ 0.616
Stock
299,584
11,431
Authorized Distributors
6
2
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
7 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
26 mΩ
26 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 6A T/R
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 0.023Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 5.6A 0.028Ohm DCR 2726 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 7A 24mOhm DCR T/R
100KHz 11.4A 5.7A 3.3¦ÌH 10.3m¦¸ ¡À20% SMD,12.5X12.1MM , 12.5mm*12.5mm*5.5mm

Descriptions

Descriptions of Vishay IHLP2525CZER3R3M11 provided by its distributors.

Inductor High Current Shielded Wirewound 3.3uH 20% 100KHz 7A 24.8mOhm DCR 2525 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2525
Inductor, Shielded, 3.3Uh, 7A; Inductance:3.3Μh; Rms Current (Irms):7A; Inductor Construction:Shielded; Saturation Current (Isat):6.5A; Product Range:Ihlp-2525Cz-11 Series; Dc Resistance Max:0.026Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Vishay IHLP2525CZER3R3M11.
INDUCTOR, 3.3UH, 6.5A, 20%; Inductance:3.3µH; Inductance Tolerance:± 20%; DC Resistance Max:0.026ohm; DC Current Rating:7A; Inductor Case Style:2525CZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:7A; External Depth:6.47mm; External Length / Height:0.118mm; External Width:6.86mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:24.8mohm; Saturation Current Ic:6.5A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525CZER-3R3M-11
  • IHLP2525CZER3R3M11.