Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP7030-3R3FM

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 7A 24mOhm DCR T/R
$ 0.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-3R3FM.

IHS

Datasheet5 pages7 years ago

element14 APAC

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
+200%

CAD Models

Download Bourns SRP7030-3R3FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-10-31
LTD Date2019-04-30

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 5.6A 0.028Ohm DCR 2726 T/R
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 6A T/R
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 0.023Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR Blister T/R
FIXED IND 3.3UH 5.7A 10.3MOHM SM

Descriptions

Descriptions of Bourns SRP7030-3R3FM provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 7A 24mOhm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Iron-Core, SMD, 2604
FIXED IND 3.3UH 7A 0.024OHM SMD
INDUCTOR POWER 3.3UH SHIELD SMD
MAGNETICS - High Current Power Inductors
Inductor, Power, High Current, 3.3Uh; Inductance:3.3Μh; Rms Current (Irms):7A; Inductor Construction:Shielded; Saturation Current (Isat):10A; Product Range:-; Power Inductor Case:7.6Mm X 6.5Mm X 3.2Mm; Dc Resistance Max:0.024Ohm; Rohs Compliant: Yes |Bourns SRP7030-3R3FM

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030-3R3FM.