Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP6540-3R3M

Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 0.023Ohm DCR T/R
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP6540-3R3M.

JRH Electronics

Datasheet5 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-28.53%

CAD Models

Download Bourns SRP6540-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR Blister T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 7A 24mOhm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 5.6A 0.028Ohm DCR 2726 T/R
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 6A T/R
FIXED IND 3.3UH 5.7A 10.3MOHM SM

Descriptions

Descriptions of Bourns SRP6540-3R3M provided by its distributors.

Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 0.023Ohm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2826
SRP6540 SERIES WIRE-WOUND SMD INDUCTOR W/ IRON CORE,3.3 UH +/-20% 6.5 A,7 A IDC
FIXED IND 3.3UH 6.5A 23 MOHM SMD
100KHz 7A 6.5A 3.3μH 23mΩ ±20% 6540 standard mounting,SMD mount 7.2mm*6.5mm*4mm
INDUCTOR, SHIELDED, 3.3UH, 7A, SMD; INDU
SRP6540 Nonstandard 0.283Lx0.256W 7.20mmx6.50mm 3.3muH
Fixed Inductors 3.3uH 20% SMD 6540
Inductor, SMD, 3.3uH, 6.5A, 23mOhm
6.5A 3.3uH ±20% 7A SMD,6.5x7.2mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP6540-3R3M.