Vishay IHLP2020CZER3R3M01

Inductor High Current Shielded Wirewound 3.3uH 20% 100KHz 5A 54.7mOhm DCR 2020 T/R
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020CZER3R3M01.

IHS

Datasheet6 pages8 years ago

Farnell

Newark

LKR

Future Electronics

Inventory History

3 month trend:
-3.23%

CAD Models

Download Vishay IHLP2020CZER3R3M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 1.25
Stock
558,873
182,431
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
5 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
54.7 mΩ
54.7 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-06-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 6A T/R
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 0.023Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 5.6A 0.028Ohm DCR 2726 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.9A 0.061Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.8A 0.0663Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 5A 0.038Ohm DCR 2020 T/R

Descriptions

Descriptions of Vishay IHLP2020CZER3R3M01 provided by its distributors.

Inductor High Current Shielded Wirewound 3.3uH 20% 100KHz 5A 54.7mOhm DCR 2020 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2020
IHLP2020CZ-01 WIREWOUND SMDINDUCTOR W/ METALCORE,3.3 UH +/-20%WIREWOUND 5A IDC
IHLP Series 2020 3.3 uH 20% 5 A Shielded Low Profile High Current SMT Inductor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2020CZER-3R3M-01
  • IHLP2020CZER3R3M01.