What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay IHLP2020CZER3R3MA1

General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2020
$ 1.25
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020CZER3R3MA1.

IHS

Datasheet6 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay IHLP2020CZER3R3MA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 0.619
Stock
182,431
568,906
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
-
5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
54.7 mΩ
54.7 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay IHLP2020CZER3R3MA1 provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2020
IHLP2020CZ Series 3.3 uH ±20 % 8 Ohm Standard Shielded Automotive Inductor
Ihlp-2020Cz-A1 |Vishay IHLP2020CZER3R3MA1
100KHz 3.3¦ÌH 8¦¸ ¡À20% 2020 PCB, 5.49mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric