Vishay IHLP1616BZER2R2M01

Inductor High Current Shielded Wirewound 2.2uH 20% 100KHz 2.85A 90mOhm DCR 1616 T/R
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP1616BZER2R2M01.

Farnell

Datasheet4 pages5 years ago

Newark

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-42.24%

CAD Models

Download Vishay IHLP1616BZER2R2M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.528
Stock
850,587
265,985
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
2.85 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
90 mΩ
90 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2021-03-06
LTD Date2021-06-06

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.9A 0.0943Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 9Q-Factor Ferrite 2.9A 0.044Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.6A 0.047Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A 0.024Ohm DCR 2424 T/R
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Carbonyl Powder 2.8A T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.0842Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLP1616BZER2R2M01 provided by its distributors.

Inductor High Current Shielded Wirewound 2.2uH 20% 100KHz 2.85A 90mOhm DCR 1616 T/R
IHLP1616BZ-01 SERIES WIREWOUND SMD INDUCTOR W/ METAL CORE,2.2 UH +/-20%
Fixed Inductor Nonstandard 2.2µH ±20% 2.85A 90mΩ 39MHz -
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1616
INDUCTOR, SHIELDED, 2.2UH, 6A, SMD, FULL REEL; Inductance:2.2µH; RMS Current (Irms):2.85A; Inductor Construction:Shielded; Saturation Current (Isat):6A; Product Range:IHLP-1616BZ-01 Series; DC Resistance Max:90mohm RoHS Compliant: Yes
INDUCTOR, 2.2UH, 6A, 20%; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.09ohm; DC Current Rating:2.85A; Inductor Case Style:1616BZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:2.85A; External Depth:4.06mm; External Length / Height:2mm; External Width:4.45mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:80mohm; Resonant Frequency:100kHz; Saturation Current Ic:6A
Inductance uH = 2.2 / Tolerance = ±20 % / Core = Composite / Maximum DC Resistance mOhm = 90 / Rated Current A = 2.85 / Self-Resonant Frequency MHz = 39 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Package Type = 2220 / Series = IHLP2020 / Length mm = 5.18 / Width mm = 5.18 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-1616BZER-2R2M-01
  • IHLP-1616BZER2R2M01
  • IHLP1616BZER2R2M01.