What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata FDSD0420D-2R2M=P3

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.6A 0.047Ohm DCR 1515 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata FDSD0420D-2R2M=P3.

IHS

Datasheet3 pages8 years ago

CAD Models

Download Murata FDSD0420D-2R2M=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.6A 0.047Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.6A 0.047Ohm DCR 1211 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 3.9A 40mOhm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.3A 0.04Ohm DCR 2019 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.3A 0.0495Ohm DCR T/R

Descriptions

Descriptions of Murata FDSD0420D-2R2M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.6A 0.047Ohm DCR 1515 T/R
FIXED IND 2.2UH 3.6A 47MOHM SMD / 2.2 µH Shielded Inductor 3.6 A 47mOhm Max Nonstandard
Power Inductor (SMD), 2.2 uH, ± 20%, 3.6 A, Shielded, 3.6 A, 4mm x 4mm x 2mm
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 1515
INDUCTOR, 2.2UH, 3.6A, 20%, WIREWOUND; Inductance: 2.2µH; RMS Current (Irms): 3.6A; Inductor Construction: Wirewound; Saturation Current (Isat): 4.1A; Product Range: FDSD0420_D Series; Power Inductor Case: 4mm x 4mm x 2mm; DC Resistance Max: 0.047ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDSD0420D-2R2MP3
  • FDSD0420D2R2M=P3
  • FDSD0420D2R2MP3